PM0805G-1R5J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 597
Unit Price: 0,14000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,16597 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM0805G-1R5J

DigiKey Part Number
PM0805G-1R5J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM0805G-1R5J
Description
FIXED IND 1.5UH 50MA 500MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Multilayer Inductor 50 mA 500mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
1.5 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
45 @ 10MHz
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes