
PM0805-10NM-RC | |
|---|---|
DigiKey Part Number | 118-PM0805-10NM-RCTR-ND - Tape & Reel (TR) 118-PM0805-10NM-RCCT-ND - Cut Tape (CT) 118-PM0805-10NM-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM0805-10NM-RC |
Description | FIXED IND 10NH 600MA 80 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 600 mA 80mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM0805-10NM-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 4.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,14880 € | 14,88 € |
| 1.000 | 0,12238 € | 122,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11539 € | 230,78 € |
| 4.000 | 0,10881 € | 435,24 € |
| 6.000 | 0,10513 € | 630,78 € |
| 10.000 | 0,10068 € | 1.006,80 € |
| 14.000 | 0,09786 € | 1.370,04 € |
| 20.000 | 0,09495 € | 1.899,00 € |
| 50.000 | 0,08873 € | 4.436,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

