250A 800 VAC 800 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF-FB2-250

DigiKey Part Number
118-PF-FB2-250-ND
Manufacturer
Manufacturer Product Number
PF-FB2-250
Description
FUSE BOLT MNT 800VAC 800VDC 250A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
250A 800 VAC 800 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
250A
Voltage Rating - AC
800 VAC
Voltage Rating - DC
800 VDC
Response Time
-
Applications
Semiconductors
Features
-
Class
aR
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
100kA AC, 50kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.386" Dia x 2.724" L (35.20mm x 69.20mm)
Melting I²t
37000.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1169,50000 €169,50 €
5140,51000 €702,55 €
10129,53900 €1.295,39 €
50107,05360 €5.352,68 €
Manufacturers Standard Package
Unit Price without VAT:169,50000 €
Unit Price with VAT:210,18000 €