360 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-10D361KTR

DigiKey Part Number
118-MOV-10D361KTR-ND - Tape & Reel (TR)
118-MOV-10D361KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-10D361KTR
Description
VARISTOR 360V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
360 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-10D361KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
2.5 kA
Energy
47J
Number of Circuits
1
Capacitance @ Frequency
280 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.674
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,14500 €1,45 €
250,12800 €3,20 €
1000,10960 €10,96 €
2500,10064 €25,16 €
5000,09530 €47,65 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09091 €90,91 €
2.0000,08729 €174,58 €
3.0000,08547 €256,41 €
5.0000,08346 €417,30 €
7.0000,08229 €576,03 €
10.0000,08116 €811,60 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27280 €