
PM124SH-4R7M-RC | |
|---|---|
DigiKey Part Number | 118-PM124SH-4R7M-RCTR-ND - Tape & Reel (TR) 118-PM124SH-4R7M-RCCT-ND - Cut Tape (CT) 118-PM124SH-4R7M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM124SH-4R7M-RC |
Description | FIXED IND 4.7UH 6A 18 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 6 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM124SH-4R7M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | 16 @ 7.96MHz | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,85800 € | 8,58 € |
| 100 | 0,70570 € | 70,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61562 € | 307,81 € |
| 1.000 | 0,58051 € | 580,51 € |
| 1.500 | 0,56093 € | 841,40 € |
| 2.500 | 0,53722 € | 1.343,05 € |
| 3.500 | 0,52217 € | 1.827,60 € |
| 5.000 | 0,50669 € | 2.533,45 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,28960 € |

