MH3261-310Y is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 21.466
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 37.686
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Max Echo
In Stock: 3.000
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 95.556
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,03616 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,03346 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,04158 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 17.515
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,01195 €
Datasheet
MH3261 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH3261-310Y

DigiKey Part Number
MH3261-310Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MH3261-310Y
Description
FERRITE BEAD 31 OHM 1206 1LN
Customer Reference
Detailed Description
31 Ohms 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 3A 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
MH3261-310Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
31 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes