Parametric Equivalent



MF-USML450/6-2 | |
|---|---|
DigiKey Part Number | 118-MF-USML450/6-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-USML450/6-2 |
Description | PTC RESET FUSE 6V 4.5A 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 4.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 4.5 A | |
Current - Trip (It) | 9 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 2 mOhms | |
Resistance - Post Trip (R1) (Max) | 14 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,29336 € | 1.026,76 € |
| Unit Price without VAT: | 0,29336 € |
|---|---|
| Unit Price with VAT: | 0,36377 € |


