MF-SM075-2-99 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 4.327
Unit Price: 1,08000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 74.189
Unit Price: 0,52000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 119.639
Unit Price: 0,57000 €
Datasheet
Polymeric PTC Resettable Fuse 30V 750 mA Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 750 mA Ih Surface Mount 2-SMD
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-SM075-2-99

DigiKey Part Number
MF-SM075-2-99TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-SM075-2-99
Description
PTC RESET FUSE 30V 750MA 2SMD
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 750 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
MF-SM075-2-99 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.5 A
Current - Max
80 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
230 mOhms
Resistance - Post Trip (R1) (Max)
1 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.287" L x 0.214" W (7.31mm x 5.44mm)
Height - Seated (Max)
-
Thickness (Max)
0.125" (3.18mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable