


MF-RX012/250-T-2 | |
|---|---|
DigiKey Part Number | 118-MF-RX012/250-T-2TR-ND - Tape & Reel (TR) 118-MF-RX012/250-T-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RX012/250-T-2 |
Description | PTC RESET FUSE 60V 120MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX012/250-T-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Max | 3 A | |
Resistance - Initial (Ri) (Min) | 7 Ohms | |
Resistance - Post Trip (R1) (Max) | 16 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" L x 0.181" W (6.50mm x 4.60mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,71000 € | 3,55 € |
| 10 | 0,65600 € | 6,56 € |
| 50 | 0,54380 € | 27,19 € |
| 100 | 0,50180 € | 50,18 € |
| 250 | 0,45104 € | 112,76 € |
| 500 | 0,41594 € | 207,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,36557 € | 548,36 € |
| 3.000 | 0,33675 € | 1.010,25 € |
| 4.500 | 0,32086 € | 1.443,87 € |
| 7.500 | 0,30181 € | 2.263,58 € |
| 10.500 | 0,29583 € | 3.106,21 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,06640 € |

