
MF-LSMF125X-2 | |
|---|---|
DigiKey Part Number | 118-MF-LSMF125X-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-LSMF125X-2 |
Description | 2920 RESETTABLE SMD PPTC 1.25A/1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 1.25 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | - | |
Current - Hold (Ih) (Max) | 1.25 A | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,22084 € | 1.325,04 € |
| Unit Price without VAT: | 0,22084 € |
|---|---|
| Unit Price with VAT: | 0,27384 € |

