GDT, MOV TVS Device 1 Circuit 800V Through Hole Disc 17mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOM5-300-R-L5

DigiKey Part Number
118-ISOM5-300-R-L5TR-ND - Tape & Reel (TR)
118-ISOM5-300-R-L5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISOM5-300-R-L5
Description
TVS DEV GDT/MOV 800V DISC 17MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit 800V Through Hole Disc 17mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Clamping
800V
Technology
GDT, MOV
Number of Circuits
1
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Disc 17mm
Supplier Device Package
Disc 17mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.190
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,97200 €9,72 €
250,88280 €22,07 €
1000,78450 €78,45 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,71773 €287,09 €
8000,69290 €554,32 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,64920 €