6.2 Ohms ±5% 1W Through Hole Resistor Axial Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW10A6R20JA

DigiKey Part Number
118-FW10A6R20JATR-ND - Tape & Reel (TR)
118-FW10A6R20JACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FW10A6R20JA
Description
RES 6.2 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.2 Ohms ±5% 1W Through Hole Resistor Axial Fusible, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Fusible, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.472" L (5.50mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,24100 €2,41 €
250,20400 €5,10 €
500,18100 €9,05 €
1000,16140 €16,14 €
2500,13988 €34,97 €
5000,12638 €63,19 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,11492 €114,92 €
2.0000,10519 €210,38 €
3.0000,10018 €300,54 €
5.0000,09451 €472,55 €
7.0000,09114 €637,98 €
10.0000,08784 €878,40 €
12.0000,08626 €1.035,12 €
24.0000,08083 €1.939,92 €
25.0000,08053 €2.013,25 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,47120 €