
CW252016-4R7J | |
|---|---|
DigiKey Part Number | 118-CW252016-4R7JTR-ND - Tape & Reel (TR) 118-CW252016-4R7JCT-ND - Cut Tape (CT) 118-CW252016-4R7JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW252016-4R7J |
Description | FIXED IND 4.7UH 175MA 4 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 175 mA 4Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW252016-4R7J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4Ohm Max | |
Q @ Freq | 18 @ 7.9MHz | |
Frequency - Self Resonant | 43MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,13830 € | 13,83 € |
| 1.000 | 0,11370 € | 113,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10721 € | 214,42 € |
| 4.000 | 0,10109 € | 404,36 € |
| 6.000 | 0,09767 € | 586,02 € |
| 10.000 | 0,09354 € | 935,40 € |
| 14.000 | 0,09091 € | 1.272,74 € |
| 20.000 | 0,08821 € | 1.764,20 € |
| 50.000 | 0,08177 € | 4.088,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |


