
CRT1206-BY-3303ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206-BY-3303ELFTR-ND - Tape & Reel (TR) 118-CRT1206-BY-3303ELFCT-ND - Cut Tape (CT) 118-CRT1206-BY-3303ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-BY-3303ELF |
Description | RES SMD 330K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-BY-3303ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13727 € | 686,35 € |
| 10.000 | 0,12805 € | 1.280,50 € |
| 15.000 | 0,12331 € | 1.849,65 € |
| 25.000 | 0,11796 € | 2.949,00 € |
| 35.000 | 0,11477 € | 4.016,95 € |
| 50.000 | 0,11165 € | 5.582,50 € |
| 60.000 | 0,11080 € | 6.648,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,19400 € | 4,85 € |
| 50 | 0,17720 € | 8,86 € |
| 100 | 0,17010 € | 17,01 € |
| 250 | 0,15792 € | 39,48 € |
| 500 | 0,15056 € | 75,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,28880 € | 7,22 € |
| 50 | 0,25680 € | 12,84 € |
| 100 | 0,22980 € | 22,98 € |
| 250 | 0,19996 € | 49,99 € |
| 500 | 0,18132 € | 90,66 € |
| 1.000 | 0,16548 € | 165,48 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

