
CRT0402-BZ-1002GAS | |
|---|---|
DigiKey Part Number | CRT0402-BZ-1002GASTR-ND - Tape & Reel (TR) CRT0402-BZ-1002GASCT-ND - Cut Tape (CT) CRT0402-BZ-1002GASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-BZ-1002GAS |
Description | RES SMD 10K OHM 1/16W 0.1% 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-BZ-1002GAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12280 € | 3,07 € |
| 50 | 0,11600 € | 5,80 € |
| 100 | 0,10960 € | 10,96 € |
| 250 | 0,10188 € | 25,47 € |
| 500 | 0,09652 € | 48,26 € |
| 1.000 | 0,09167 € | 91,67 € |
| 5.000 | 0,08221 € | 411,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07886 € | 788,60 € |
| 20.000 | 0,07590 € | 1.518,00 € |
| 30.000 | 0,07434 € | 2.230,20 € |
| 50.000 | 0,07254 € | 3.627,00 € |
| 70.000 | 0,07144 € | 5.000,80 € |
| 100.000 | 0,07036 € | 7.036,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

