
CRT0805ABY-49R9ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805ABY-49R9ELFTR-ND - Tape & Reel (TR) 118-CRT0805ABY-49R9ELFCT-ND - Cut Tape (CT) 118-CRT0805ABY-49R9ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805ABY-49R9ELF |
Description | RES THIN FILM 0805 49.9 0.1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11840 € | 2,96 € |
| 50 | 0,11180 € | 5,59 € |
| 100 | 0,10550 € | 10,55 € |
| 250 | 0,09804 € | 24,51 € |
| 500 | 0,09290 € | 46,45 € |
| 1.000 | 0,08820 € | 88,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07907 € | 395,35 € |
| 10.000 | 0,07584 € | 758,40 € |
| 15.000 | 0,07412 € | 1.111,80 € |
| 25.000 | 0,07214 € | 1.803,50 € |
| 35.000 | 0,07093 € | 2.482,55 € |
| 50.000 | 0,06973 € | 3.486,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

