
CRT0805-BW-5101ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BW-5101ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BW-5101ELFCT-ND - Cut Tape (CT) 118-CRT0805-BW-5101ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BW-5101ELF |
Description | RES SMD 5.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BW-5101ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63900 € | 6,39 € |
| 25 | 0,54680 € | 13,67 € |
| 50 | 0,48920 € | 24,46 € |
| 100 | 0,44010 € | 44,01 € |
| 250 | 0,38632 € | 96,58 € |
| 500 | 0,35260 € | 176,30 € |
| 1.000 | 0,32397 € | 323,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27301 € | 1.365,05 € |
| 10.000 | 0,25636 € | 2.563,60 € |
| 15.000 | 0,24781 € | 3.717,15 € |
| 25.000 | 0,23813 € | 5.953,25 € |
| 35.000 | 0,23667 € | 8.283,45 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,21520 € |

