
CRT0603-BY-9311ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603-BY-9311ELFTR-ND - Tape & Reel (TR) 118-CRT0603-BY-9311ELFCT-ND - Cut Tape (CT) 118-CRT0603-BY-9311ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-BY-9311ELF |
Description | RES SMD 9.31KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.31 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-BY-9311ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,09560 € | 2,39 € |
| 50 | 0,09060 € | 4,53 € |
| 100 | 0,08550 € | 8,55 € |
| 250 | 0,07936 € | 19,84 € |
| 500 | 0,07514 € | 37,57 € |
| 1.000 | 0,07133 € | 71,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06383 € | 319,15 € |
| 10.000 | 0,06117 € | 611,70 € |
| 15.000 | 0,05976 € | 896,40 € |
| 25.000 | 0,05812 € | 1.453,00 € |
| 35.000 | 0,05712 € | 1.999,20 € |
| 50.000 | 0,05614 € | 2.807,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

