
CRT0603-BY-5101ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603-BY-5101ELFTR-ND - Tape & Reel (TR) 118-CRT0603-BY-5101ELFCT-ND - Cut Tape (CT) 118-CRT0603-BY-5101ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-BY-5101ELF |
Description | RES SMD 5.1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-BY-5101ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,14080 € | 3,52 € |
| 50 | 0,12280 € | 6,14 € |
| 100 | 0,10850 € | 10,85 € |
| 250 | 0,09416 € | 23,54 € |
| 500 | 0,08588 € | 42,94 € |
| 1.000 | 0,07931 € | 79,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06879 € | 343,95 € |
| 10.000 | 0,06573 € | 657,30 € |
| 15.000 | 0,06423 € | 963,45 € |
| 25.000 | 0,06261 € | 1.565,25 € |
| 35.000 | 0,06168 € | 2.158,80 € |
| 50.000 | 0,06080 € | 3.040,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

