
CRT0402-DZ-1003GAS | |
|---|---|
DigiKey Part Number | 118-CRT0402-DZ-1003GASTR-ND - Tape & Reel (TR) 118-CRT0402-DZ-1003GASCT-ND - Cut Tape (CT) 118-CRT0402-DZ-1003GASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-DZ-1003GAS |
Description | RES SMD 100K OHM 1/16W 0.5% 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-DZ-1003GAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03640 € | 0,91 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,03270 € | 3,27 € |
| 250 | 0,03028 € | 7,57 € |
| 500 | 0,02866 € | 14,33 € |
| 1.000 | 0,02713 € | 27,13 € |
| 5.000 | 0,02411 € | 120,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02302 € | 230,20 € |
| 20.000 | 0,02205 € | 441,00 € |
| 30.000 | 0,02153 € | 645,90 € |
| 50.000 | 0,02094 € | 1.047,00 € |
| 70.000 | 0,02058 € | 1.440,60 € |
| 100.000 | 0,02022 € | 2.022,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

