NTC Thermistor 100k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0402 (1005 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP15WL104E03RC

DigiKey Part Number
490-12809-2-ND - Tape & Reel (TR)
490-12809-1-ND - Cut Tape (CT)
490-12809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP15WL104E03RC
Description
THERM NTC 100KOHM 4485K 0402
Customer Reference
Detailed Description
NTC Thermistor 100k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP15WL104E03RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±3%
B Value Tolerance
±1%
B0/50
-
B25/50
4485K
B25/75
-
B25/85
4543K
B25/100
4557K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.400
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
50,08800 €0,44 €
100,08300 €0,83 €
250,07600 €1,90 €
500,07180 €3,59 €
1000,06780 €6,78 €
5000,05986 €29,93 €
1.0000,05693 €56,93 €
5.0000,05104 €255,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04983 €498,30 €
20.0000,04779 €955,80 €
30.0000,04667 €1.400,10 €
50.0000,04535 €2.267,50 €
70.0000,04452 €3.116,40 €
100.0000,04368 €4.368,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12400 €