5 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Bourns CSS Series | Digi-Key Daily

CSS4J-4026K-5L00F

DigiKey Part Number
118-CSS4J-4026K-5L00FTR-ND - Tape & Reel (TR)
118-CSS4J-4026K-5L00FCT-ND - Cut Tape (CT)
118-CSS4J-4026K-5L00FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS4J-4026K-5L00F
Description
RES 0.005 OHM 1% 3W 4026
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSS4J-4026K-5L00F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.397" L x 0.260" W (10.06mm x 6.60mm)
Height - Seated (Max)
0.104" (2.63mm)
Number of Terminations
4
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,38000 €13,80 €
251,19160 €29,79 €
501,07360 €53,68 €
1000,97330 €97,33 €
2500,86320 €215,80 €
5000,79438 €397,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,70586 €1.058,79 €
3.0000,66071 €1.982,13 €
4.5000,63752 €2.868,84 €
7.5000,61130 €4.584,75 €
10.5000,59567 €6.254,54 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,56680 €