
CRM2512-JW-104ELF | |
---|---|
DigiKey Part Number | CRM2512-JW-104ELFTR-ND - Tape & Reel (TR) CRM2512-JW-104ELFCT-ND - Cut Tape (CT) CRM2512-JW-104ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-104ELF |
Description | RES SMD 100K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-104ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,24000 € | 2,40 € |
25 | 0,20360 € | 5,09 € |
50 | 0,18040 € | 9,02 € |
100 | 0,16080 € | 16,08 € |
250 | 0,13940 € | 34,85 € |
500 | 0,12598 € | 62,99 € |
1.000 | 0,11455 € | 114,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,09659 € | 386,36 € |
8.000 | 0,08958 € | 716,64 € |
12.000 | 0,08598 € | 1.031,76 € |
20.000 | 0,08190 € | 1.638,00 € |
28.000 | 0,07948 € | 2.225,44 € |
40.000 | 0,07711 € | 3.084,40 € |
48.000 | 0,07597 € | 3.646,56 € |
96.000 | 0,07291 € | 6.999,36 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,47120 € |