
CRM2512-FX-R680ELF | |
---|---|
DigiKey Part Number | 118-CRM2512-FX-R680ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-R680ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-R680ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-R680ELF |
Description | RES 0.68 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-R680ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,33600 € | 3,36 € |
25 | 0,28600 € | 7,15 € |
50 | 0,25420 € | 12,71 € |
100 | 0,22730 € | 22,73 € |
250 | 0,19784 € | 49,46 € |
500 | 0,17940 € | 89,70 € |
1.000 | 0,16370 € | 163,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,11819 € | 472,76 € |
8.000 | 0,11001 € | 880,08 € |
12.000 | 0,10950 € | 1.314,00 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,64480 € |