
CRM2512-FX-6802ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-6802ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-6802ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-6802ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-6802ELF |
Description | RES 68K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-6802ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,21640 € | 5,41 € |
| 50 | 0,19220 € | 9,61 € |
| 100 | 0,17300 € | 17,30 € |
| 250 | 0,15368 € | 38,42 € |
| 500 | 0,14248 € | 71,24 € |
| 1.000 | 0,13359 € | 133,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11494 € | 459,76 € |
| 8.000 | 0,11143 € | 891,44 € |
| 12.000 | 0,11100 € | 1.332,00 € |
| 20.000 | 0,11051 € | 2.210,20 € |
| 28.000 | 0,11021 € | 3.085,88 € |
| 40.000 | 0,10919 € | 4.367,60 € |
| 48.000 | 0,10859 € | 5.212,32 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,55800 € |


