
CRM2512-FX-5R10ELF | |
|---|---|
DigiKey Part Number  | 118-CRM2512-FX-5R10ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-5R10ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-5R10ELFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRM2512-FX-5R10ELF  | 
Description  | RES SMD 5.1 OHM 1% 2W 2512  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | 5.1 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRM2512-FX-5R10ELF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.248" L x 0.122" W (6.30mm x 3.10mm)  | |
Height - Seated (Max)  | 0.031" (0.80mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,59000 € | 0,59 € | 
| 10 | 0,35600 € | 3,56 € | 
| 25 | 0,30240 € | 7,56 € | 
| 50 | 0,27180 € | 13,59 € | 
| 100 | 0,24750 € | 24,75 € | 
| 250 | 0,22292 € | 55,73 € | 
| 500 | 0,20872 € | 104,36 € | 
| 1.000 | 0,19740 € | 197,40 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,19288 € | 771,52 € | 
| 8.000 | 0,18913 € | 1.513,04 € | 
| 12.000 | 0,14519 € | 1.742,28 € | 
| Unit Price without VAT: | 0,59000 € | 
|---|---|
| Unit Price with VAT: | 0,73160 € | 

