
CRM2512-FX-59R0ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-59R0ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-59R0ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-59R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-59R0ELF |
Description | RES SMD 59 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-59R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,25800 € | 6,45 € |
| 50 | 0,22920 € | 11,46 € |
| 100 | 0,20480 € | 20,48 € |
| 250 | 0,17800 € | 44,50 € |
| 500 | 0,16122 € | 80,61 € |
| 1.000 | 0,14696 € | 146,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12454 € | 498,16 € |
| 8.000 | 0,11579 € | 926,32 € |
| 12.000 | 0,11130 € | 1.335,60 € |
| 20.000 | 0,10621 € | 2.124,20 € |
| 28.000 | 0,10319 € | 2.889,32 € |
| 40.000 | 0,10023 € | 4.009,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,58280 € |

