220 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-2200ELF

DigiKey Part Number
118-CRM2512-FX-2200ELFTR-ND - Tape & Reel (TR)
118-CRM2512-FX-2200ELFCT-ND - Cut Tape (CT)
118-CRM2512-FX-2200ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-2200ELF
Description
RES SMD 220 OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-2200ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3521220RFTTE Connectivity Passive Product11.329A116016CT-ND0,59000 €Direct
RHC2512FT220RStackpole Electronics Inc13.022RHC2512FT220RCT-ND0,79000 €Similar
In-Stock: 1.852
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,27100 €2,71 €
250,22720 €5,68 €
500,20200 €10,10 €
1000,18180 €18,18 €
2500,16140 €40,35 €
5000,14966 €74,83 €
1.0000,14029 €140,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12695 €507,80 €
8.0000,12224 €977,92 €
12.0000,11994 €1.439,28 €
20.0000,11745 €2.349,00 €
28.0000,11602 €3.248,56 €
40.0000,11467 €4.586,80 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,58280 €