
CR2512AFX-4702EAS | |
|---|---|
DigiKey Part Number | 118-CR2512AFX-4702EASTR-ND - Tape & Reel (TR) 118-CR2512AFX-4702EASCT-ND - Cut Tape (CT) 118-CR2512AFX-4702EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512AFX-4702EAS |
Description | RESA-AS 2512 47K 1% 1W TC100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512AFX-4702EAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,31680 € | 7,92 € |
| 50 | 0,26360 € | 13,18 € |
| 100 | 0,21640 € | 21,64 € |
| 250 | 0,20012 € | 50,03 € |
| 500 | 0,18588 € | 92,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18050 € | 722,00 € |
| 8.000 | 0,17282 € | 1.382,56 € |
| 12.000 | 0,17182 € | 2.061,84 € |
| 20.000 | 0,16873 € | 3.374,60 € |
| 28.000 | 0,16449 € | 4.605,72 € |
| 40.000 | 0,16409 € | 6.563,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70680 € |

