909 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-FX-9090ELF

DigiKey Part Number
118-CR2512-FX-9090ELFTR-ND - Tape & Reel (TR)
118-CR2512-FX-9090ELFCT-ND - Cut Tape (CT)
118-CR2512-FX-9090ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-FX-9090ELF
Description
RES SMD 909 OHM 1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
909 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-FX-9090ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.480
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,13700 €1,37 €
250,11120 €2,78 €
500,09640 €4,82 €
1000,08470 €8,47 €
2500,06360 €15,90 €
5000,05598 €27,99 €
1.0000,04234 €42,34 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04049 €161,96 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,32240 €