
CR2512-FX-51R1ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-FX-51R1ELFTR-ND - Tape & Reel (TR) 118-CR2512-FX-51R1ELFCT-ND - Cut Tape (CT) 118-CR2512-FX-51R1ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-FX-51R1ELF |
Description | RES SMD 51.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-FX-51R1ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,09600 € | 4,80 € |
| 100 | 0,07060 € | 7,06 € |
| 250 | 0,06248 € | 15,62 € |
| 500 | 0,06132 € | 30,66 € |
| 1.000 | 0,05778 € | 57,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04215 € | 168,60 € |
| 8.000 | 0,04132 € | 330,56 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

