
PM1608S-102M-RC | |
|---|---|
DigiKey Part Number | 118-PM1608S-102M-RCTR-ND - Tape & Reel (TR) 118-PM1608S-102M-RCCT-ND - Cut Tape (CT) 118-PM1608S-102M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1608S-102M-RC |
Description | FIXED IND 1MH 150MA 3.4 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 150 mA 3.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM1608S-102M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.4Ohm Max | |
Q @ Freq | 40 @ 100kHz | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.173" W (6.60mm x 4.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,87600 € | 8,76 € |
| 25 | 0,84160 € | 21,04 € |
| 50 | 0,81680 € | 40,84 € |
| 100 | 0,79220 € | 79,22 € |
| 250 | 0,76072 € | 190,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,73158 € | 438,95 € |
| 1.200 | 0,70913 € | 850,96 € |
| 1.800 | 0,69627 € | 1.253,29 € |
| 3.000 | 0,68034 € | 2.041,02 € |
| 4.200 | 0,67001 € | 2.814,04 € |
| 6.000 | 0,65921 € | 3.955,26 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,19040 € |

