
CR2512-FX-27R0ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-FX-27R0ELFTR-ND - Tape & Reel (TR) 118-CR2512-FX-27R0ELFCT-ND - Cut Tape (CT) 118-CR2512-FX-27R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-FX-27R0ELF |
Description | RES SMD 27 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-FX-27R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,11800 € | 2,95 € |
| 50 | 0,10220 € | 5,11 € |
| 100 | 0,08980 € | 8,98 € |
| 250 | 0,07724 € | 19,31 € |
| 500 | 0,07002 € | 35,01 € |
| 1.000 | 0,06427 € | 64,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05608 € | 224,32 € |
| 8.000 | 0,05320 € | 425,60 € |
| 12.000 | 0,05179 € | 621,48 € |
| 20.000 | 0,05027 € | 1.005,40 € |
| 28.000 | 0,04940 € | 1.383,20 € |
| 40.000 | 0,04857 € | 1.942,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

