Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR2512-FX-2490ELF | |
|---|---|
DigiKey Part Number | CR2512-FX-2490ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR2512-FX-2490ELF |
Description | RES SMD 249 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-FX-2490ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05291 € | 211,64 € |
| Unit Price without VAT: | 0,05291 € |
|---|---|
| Unit Price with VAT: | 0,06561 € |









