
CR2512-FX-13R3ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-FX-13R3ELFTR-ND - Tape & Reel (TR) 118-CR2512-FX-13R3ELFCT-ND - Cut Tape (CT) 118-CR2512-FX-13R3ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-FX-13R3ELF |
Description | RES SMD 13.3 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-FX-13R3ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,11080 € | 2,77 € |
| 50 | 0,09600 € | 4,80 € |
| 100 | 0,07250 € | 7,25 € |
| 250 | 0,05892 € | 14,73 € |
| 500 | 0,04930 € | 24,65 € |
| 1.000 | 0,04712 € | 47,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03850 € | 154,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

