
CRM2512-FX-R430ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-R430ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-R430ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-R430ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-R430ELF |
Description | RES 0.43 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-R430ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,25680 € | 6,42 € |
| 50 | 0,22900 € | 11,45 € |
| 100 | 0,20690 € | 20,69 € |
| 250 | 0,18460 € | 46,15 € |
| 500 | 0,17170 € | 85,85 € |
| 1.000 | 0,16146 € | 161,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14683 € | 587,32 € |
| 8.000 | 0,14167 € | 1.133,36 € |
| 12.000 | 0,13915 € | 1.669,80 € |
| 20.000 | 0,13642 € | 2.728,40 € |
| 28.000 | 0,13486 € | 3.776,08 € |
| 40.000 | 0,13338 € | 5.335,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

