Parametric Equivalent

CR2010-FX-5621ELF | |
|---|---|
DigiKey Part Number  | CR2010-FX-5621ELF-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | CR2010-FX-5621ELF  | 
Description  | RES SMD 5.62K OHM 1% 1/2W 2010  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 5.62 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CR2010-FX-5621ELF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2010 (5025 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.197" L x 0.098" W (5.00mm x 2.50mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,03847 € | 153,88 € | 
| Unit Price without VAT: | 0,03847 € | 
|---|---|
| Unit Price with VAT: | 0,04770 € | 


