
CR1206AF/-4R70EAS | |
|---|---|
DigiKey Part Number | CR1206AF/-4R70EASTR-ND - Tape & Reel (TR) CR1206AF/-4R70EASCT-ND - Cut Tape (CT) CR1206AF/-4R70EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206AF/-4R70EAS |
Description | RESA-AS 1206 4R7 1% 250MW TC400 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206AF/-4R70EAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03120 € | 1,56 € |
| 100 | 0,02620 € | 2,62 € |
| 250 | 0,02128 € | 5,32 € |
| 500 | 0,01844 € | 9,22 € |
| 1.000 | 0,01622 € | 16,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01428 € | 71,40 € |
| 10.000 | 0,01165 € | 116,50 € |
| 15.000 | 0,01115 € | 167,25 € |
| 25.000 | 0,01002 € | 250,50 € |
| 35.000 | 0,00953 € | 333,55 € |
| 50.000 | 0,00905 € | 452,50 € |
| 60.000 | 0,00903 € | 541,80 € |
| 120.000 | 0,00896 € | 1.075,20 € |
| 125.000 | 0,00896 € | 1.120,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

