3 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS4J-4026K-3L00F

DigiKey Part Number
118-CSS4J-4026K-3L00FTR-ND - Tape & Reel (TR)
118-CSS4J-4026K-3L00FCT-ND - Cut Tape (CT)
118-CSS4J-4026K-3L00FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS4J-4026K-3L00F
Description
CURRENT SENSE SHUNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.397" L x 0.260" W (10.06mm x 6.60mm)
Height - Seated (Max)
0.048" (1.23mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,98000 €1,98 €
101,31700 €13,17 €
251,13600 €28,40 €
501,02300 €51,15 €
1000,92690 €92,69 €
2500,82152 €205,38 €
5000,75562 €377,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,67089 €1.006,34 €
3.0000,62767 €1.883,01 €
4.5000,60547 €2.724,61 €
7.5000,58037 €4.352,78 €
10.5000,56541 €5.936,80 €
15.0000,55939 €8.390,85 €
Manufacturers Standard Package
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,45520 €