
CRM1206-JW-5R1ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-JW-5R1ELFTR-ND - Tape & Reel (TR) 118-CRM1206-JW-5R1ELFCT-ND - Cut Tape (CT) 118-CRM1206-JW-5R1ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-JW-5R1ELF |
Description | RES SMD 5.1 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-JW-5R1ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,04800 € | 1,20 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03420 € | 3,42 € |
| 250 | 0,02804 € | 7,01 € |
| 500 | 0,02452 € | 12,26 € |
| 1.000 | 0,02173 € | 21,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01729 € | 86,45 € |
| 10.000 | 0,01601 € | 160,10 € |
| 15.000 | 0,01538 € | 230,70 € |
| 25.000 | 0,01470 € | 367,50 € |
| 35.000 | 0,01431 € | 500,85 € |
| 50.000 | 0,01394 € | 697,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

