
CRM2512-JW-200ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-JW-200ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-200ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-200ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-200ELF |
Description | RES SMD 20 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-200ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,18680 € | 4,67 € |
| 50 | 0,16480 € | 8,24 € |
| 100 | 0,14720 € | 14,72 € |
| 250 | 0,12948 € | 32,37 € |
| 500 | 0,11922 € | 59,61 € |
| 1.000 | 0,11111 € | 111,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09951 € | 398,04 € |
| 8.000 | 0,09542 € | 763,36 € |
| 12.000 | 0,09343 € | 1.121,16 € |
| 20.000 | 0,09126 € | 1.825,20 € |
| 28.000 | 0,09003 € | 2.520,84 € |
| 40.000 | 0,08885 € | 3.554,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

