
CRT0805-FZ-5621ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-FZ-5621ELFTR-ND - Tape & Reel (TR) 118-CRT0805-FZ-5621ELFCT-ND - Cut Tape (CT) 118-CRT0805-FZ-5621ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-FZ-5621ELF |
Description | RESTHINFILM 0805 5K62 1% 125MW T |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,05600 € | 1,40 € |
| 50 | 0,04900 € | 2,45 € |
| 100 | 0,04330 € | 4,33 € |
| 250 | 0,03700 € | 9,25 € |
| 500 | 0,03302 € | 16,51 € |
| 1.000 | 0,02965 € | 29,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02362 € | 118,10 € |
| 10.000 | 0,02165 € | 216,50 € |
| 15.000 | 0,02063 € | 309,45 € |
| 25.000 | 0,01949 € | 487,25 € |
| 35.000 | 0,01880 € | 658,00 € |
| 50.000 | 0,01813 € | 906,50 € |
| 60.000 | 0,01781 € | 1.068,60 € |
| 120.000 | 0,01672 € | 2.006,40 € |
| 125.000 | 0,01666 € | 2.082,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

