


1.5SMC7.5CA | |
|---|---|
DigiKey Part Number | 118-1.5SMC7.5CATR-ND - Tape & Reel (TR) 118-1.5SMC7.5CACT-ND - Cut Tape (CT) 1.5SMC7.5CABBCT-ND - Cut Tape (CT) 118-1.5SMC7.5CADKR-ND - Digi-Reel® 1.5SMC7.5CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC7.5CA |
Description | TVS DIODE 6.4VWM 11.3V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 134.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC7.5CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 134.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49800 € | 4,98 € |
| 100 | 0,32430 € | 32,43 € |
| 500 | 0,24916 € | 124,58 € |
| 1.000 | 0,22495 € | 224,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19419 € | 582,57 € |
| 6.000 | 0,17870 € | 1.072,20 € |
| 9.000 | 0,17081 € | 1.537,29 € |
| 15.000 | 0,16194 € | 2.429,10 € |
| 21.000 | 0,15669 € | 3.290,49 € |
| 30.000 | 0,15598 € | 4.679,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49800 € | 4,98 € |
| 100 | 0,32430 € | 32,43 € |
| 500 | 0,24916 € | 124,58 € |
| 1.000 | 0,22495 € | 224,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49800 € | 4,98 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,99200 € |

