
FW10A6R20JA | |
|---|---|
DigiKey Part Number | 118-FW10A6R20JATR-ND - Tape & Reel (TR) 118-FW10A6R20JACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FW10A6R20JA |
Description | RES 6.2 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 1W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.472" L (5.50mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,20400 € | 5,10 € |
| 50 | 0,18100 € | 9,05 € |
| 100 | 0,16140 € | 16,14 € |
| 250 | 0,13988 € | 34,97 € |
| 500 | 0,12638 € | 63,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11492 € | 114,92 € |
| 2.000 | 0,10519 € | 210,38 € |
| 3.000 | 0,10018 € | 300,54 € |
| 5.000 | 0,09451 € | 472,55 € |
| 7.000 | 0,09114 € | 637,98 € |
| 10.000 | 0,08784 € | 878,40 € |
| 12.000 | 0,08626 € | 1.035,12 € |
| 24.000 | 0,08083 € | 1.939,92 € |
| 25.000 | 0,08053 € | 2.013,25 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

