
CR0603-FX-57R6ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-57R6ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-57R6ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-57R6ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-57R6ELF |
Description | RES SMD 57.6 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 57.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-57R6ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01600 € | 0,40 € |
| 50 | 0,01300 € | 0,65 € |
| 100 | 0,01050 € | 1,05 € |
| 250 | 0,00804 € | 2,01 € |
| 500 | 0,00650 € | 3,25 € |
| 1.000 | 0,00540 € | 5,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00291 € | 14,55 € |
| 10.000 | 0,00190 € | 19,00 € |
| 15.000 | 0,00190 € | 28,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

