
CR0603-FX-2702ELF | |
|---|---|
DigiKey Part Number  | CR0603-FX-2702ELFTR-ND - Tape & Reel (TR) CR0603-FX-2702ELFCT-ND - Cut Tape (CT) CR0603-FX-2702ELFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CR0603-FX-2702ELF  | 
Description  | RES SMD 27K OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 27 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CR0603-FX-2702ELF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,01700 € | 0,17 € | 
| 25 | 0,01240 € | 0,31 € | 
| 50 | 0,00980 € | 0,49 € | 
| 100 | 0,00780 € | 0,78 € | 
| 250 | 0,00596 € | 1,49 € | 
| 500 | 0,00492 € | 2,46 € | 
| 1.000 | 0,00412 € | 4,12 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,00285 € | 14,25 € | 
| 10.000 | 0,00190 € | 19,00 € | 
| 15.000 | 0,00189 € | 28,35 € | 
| 25.000 | 0,00187 € | 46,75 € | 
| 35.000 | 0,00186 € | 65,10 € | 
| 50.000 | 0,00185 € | 92,50 € | 
| 60.000 | 0,00184 € | 110,40 € | 
| 120.000 | 0,00171 € | 205,20 € | 
| 125.000 | 0,00170 € | 212,50 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 

