
CR0402-JW-684GLF | |
|---|---|
DigiKey Part Number | CR0402-JW-684GLFTR-ND - Tape & Reel (TR) CR0402-JW-684GLFCT-ND - Cut Tape (CT) CR0402-JW-684GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-684GLF |
Description | RES SMD 680K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-684GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01320 € | 0,33 € |
| 50 | 0,01040 € | 0,52 € |
| 100 | 0,00840 € | 0,84 € |
| 250 | 0,00640 € | 1,60 € |
| 500 | 0,00530 € | 2,65 € |
| 1.000 | 0,00444 € | 4,44 € |
| 5.000 | 0,00308 € | 15,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00265 € | 26,50 € |
| 20.000 | 0,00234 € | 46,80 € |
| 30.000 | 0,00220 € | 66,00 € |
| 50.000 | 0,00204 € | 102,00 € |
| 70.000 | 0,00195 € | 136,50 € |
| 100.000 | 0,00186 € | 186,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

