10 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN0805AFX-R010ELF

DigiKey Part Number
118-CFN0805AFX-R010ELFTR-ND - Tape & Reel (TR)
118-CFN0805AFX-R010ELFCT-ND - Cut Tape (CT)
118-CFN0805AFX-R010ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN0805AFX-R010ELF
Description
RES 0.01 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
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
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.035" (0.90mm)
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
In-Stock: 7.991
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,25000 €2,50 €
250,21160 €5,29 €
500,18780 €9,39 €
1000,16740 €16,74 €
2500,14516 €36,29 €
5000,13120 €65,60 €
1.0000,11936 €119,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10072 €402,88 €
8.0000,09344 €747,52 €
12.0000,08971 €1.076,52 €
20.0000,08548 €1.709,60 €
28.0000,08296 €2.322,88 €
40.0000,08050 €3.220,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,48360 €