
CR0402-FX-1151GLF | |
|---|---|
DigiKey Part Number  | 118-CR0402-FX-1151GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-1151GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-1151GLFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CR0402-FX-1151GLF  | 
Description  | RES SMD 1.15K OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.15 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CR0402-FX-1151GLF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,01700 € | 0,17 € | 
| 25 | 0,01240 € | 0,31 € | 
| 50 | 0,00980 € | 0,49 € | 
| 100 | 0,00780 € | 0,78 € | 
| 250 | 0,00596 € | 1,49 € | 
| 500 | 0,00492 € | 2,46 € | 
| 1.000 | 0,00348 € | 3,48 € | 
| 5.000 | 0,00200 € | 10,00 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,00107 € | 10,70 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 

