
CMP2010AFX-1000ELF | |
|---|---|
DigiKey Part Number | 118-CMP2010AFX-1000ELFTR-ND - Tape & Reel (TR) 118-CMP2010AFX-1000ELFCT-ND - Cut Tape (CT) 118-CMP2010AFX-1000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP2010AFX-1000ELF |
Description | RESHIGHPOWERA 2010 100R 1% 1W TC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP2010AFX-1000ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,18520 € | 4,63 € |
| 50 | 0,16360 € | 8,18 € |
| 100 | 0,14660 € | 14,66 € |
| 250 | 0,12924 € | 32,31 € |
| 500 | 0,11922 € | 59,61 € |
| 1.000 | 0,11125 € | 111,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09285 € | 371,40 € |
| 8.000 | 0,09124 € | 729,92 € |
| 12.000 | 0,09088 € | 1.090,56 € |
| 20.000 | 0,09046 € | 1.809,20 € |
| 28.000 | 0,09021 € | 2.525,88 € |
| 40.000 | 0,08945 € | 3.578,00 € |
| 48.000 | 0,08892 € | 4.268,16 € |
| 96.000 | 0,08714 € | 8.365,44 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

